Telegärtner 100023833 TNC Adapter TNC Socket to TNC Socket 1pc

Image Representative of Range

Telegärtner 100023833 TNC Adapter TNC Socket to TNC Socket 1pc

MPN
100023833
Brand
Telegartner
EAN-13
2050003474795
Order Code
07-5978
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.99
10+ £6.42
100+ £6.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Telegärtner manufactures the 100023833 TNC adapter, which features a TNC socket-to-socket connection. This high-frequency adapter is typically used in RF applications that require reliable signal transmission. It's ideal for use in communications equipment and test setups.
Adaptor Type TNC socket
Connector 1 TNC female
Connector 2 TNC female
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 11GHz
Type TNC adapter

Reviews

Be the first to submit a review

Trustpilot