Telegärtner 100023831 BNC Adapter TNC Socket to TNC Socket 1pc

Image Representative of Range

Telegärtner 100023831 BNC Adapter TNC Socket to TNC Socket 1pc

MPN
100023831
Brand
Telegartner
EAN-13
2050003470957
Order Code
07-5977
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Telegärtner BNC adapter 100023831 features TNC sockets on both ends, providing reliable high-frequency connections. This adapter is ideal for connecting TNC-type cables in communication and measurement equipment. Manufactured by Telegärtner, it ensures high-quality transmission and durability, suitable for professional RF applications.
Adaptor Type TNC socket
Connector 1 TNC female
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Connector, mount
Impedance 50Ω
Insulation Material PTFE
Max. frequency 11GHz

Reviews

Be the first to submit a review

Trustpilot