Telegärtner 100023830 BNC Adapter TNC Plug-Socket 1pc

Image Representative of Range

Telegärtner 100023830 BNC Adapter TNC Plug-Socket 1pc

MPN
100023830
Brand
Telegartner
EAN-13
2050003471473
Order Code
07-5976
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The Telegärtner 100023830 BNC adapter features a TNC plug and a TNC socket, designed for high-frequency applications. It facilitates connectivity in RF systems, ensuring reliable signal transmission. This adapter is typically used in telecommunications, broadcasting, and test equipment setups.
Adaptor Type TNC socket
Connector 1 TNC male
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter, right angle
Impedance 50Ω
Insulation Material PTFE
Max. frequency 11GHz

Reviews

Be the first to submit a review

Trustpilot