Telegärtner 100023692 Coax Adapter BNC plug to SMB plug 1pc

Image Representative of Range

Telegärtner 100023692 Coax Adapter BNC plug to SMB plug 1pc

MPN
100023692
Brand
Telegartner
EAN-13
4064161267210
Order Code
07-5933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £12.28
10+ £11.15
100+ £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Telegärtner 100023692 Coax adapter features a BNC plug to SMB plug configuration, making it suitable for high frequency connections. It is designed for converting or adapting RF connections in telecommunications and broadcasting applications. This reliable adapter ensures seamless connectivity in professional and consumer electronic environments.
Adaptor Type BNC Adapter
Connector 1 BNC male
Connector 2 SMB male
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 4GHz
Type Coax adapter
Type A BNC plug
Type B SMB plug

Reviews

Be the first to submit a review

Trustpilot