Telegärtner 100023690 Coax Adapter BNC Socket to Mini UHF plug 1pc

Image Representative of Range

Telegärtner 100023690 Coax Adapter BNC Socket to Mini UHF plug 1pc

MPN
100023690
Brand
Telegartner
EAN-13
2050003422871
Order Code
07-5932
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Telegärtner 100023690 is a coax adapter featuring a BNC socket and a Mini UHF plug. This high-frequency connector is ideal for adapting BNC connectors to Mini UHF connections in telecommunications and RF applications. Suitable for use in professional audio-video setups and networking environments.
Adaptor Type BNC Adapter
Connector 1 BNC female
Connector 2 Mini UHF Male
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 2.5GHz
Type Coax adapter
Type A BNC socket
Type B Mini UHF plug

Reviews

Be the first to submit a review

Trustpilot