Telegärtner 100023688 Coax Adapter BNC Socket to SMB Plug 1pc

Image Representative of Range

Telegärtner 100023688 Coax Adapter BNC Socket to SMB Plug 1pc

MPN
100023688
Brand
Telegartner
EAN-13
4064161267258
Order Code
07-5930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £13.12
10+ £12.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Telegärtner's 100023688 coax adapter features a BNC socket to SMB plug configuration, designed for high-frequency applications. This versatile adapter allows seamless connection between different coaxial systems. It is ideal for use in RF testing and communication setups.
Adaptor Type BNC Adapter
Connector 1 BNC female
Connector 2 SMB male
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 4GHz
Type Coax adapter
Type A BNC socket
Type B SMB plug

Reviews

Be the first to submit a review

Trustpilot