Telegärtner 100023687 Coax Adapter BNC plug to SMB Socket 1pc

Image Representative of Range

Telegärtner 100023687 Coax Adapter BNC plug to SMB Socket 1pc

MPN
100023687
Brand
Telegartner
EAN-13
2050003422857
Order Code
07-5929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £17.97
10+ £16.48
100+ £16.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Telegärtner coax adapter 100023687 features a BNC plug and SMB socket, designed for high-frequency applications. It serves as a reliable connector for adapting between different coaxial cable types in telecommunications and broadcasting industries. Manufactured by Telegärtner, this adapter ensures high-quality signal transmission and robust connectivity.
Adaptor Type BNC Adapter
Connector 1 BNC male
Connector 2 SMB Female
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 4GHz
Type Coax adapter
Type A BNC plug
Type B SMB socket

Reviews

Be the first to submit a review

Trustpilot