Telegärtner 100023686 Coax Adapter BNC Socket to SMB Socket single unit

Image Representative of Range

Telegärtner 100023686 Coax Adapter BNC Socket to SMB Socket single unit

MPN
100023686
Brand
Telegartner
EAN-13
4064161267036
Order Code
07-5928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £12.44
10+ £11.29
100+ £10.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Telegärtner 100023686 coax adapter connects BNC sockets to SMB sockets, making it ideal for high-frequency applications. With its robust construction, this adapter ensures reliable connectivity in various electronic setups. Commonly used in telecommunications and broadcasting equipment, it is a versatile solution for interfacing different types of coaxial connectors.
Adaptor Type BNC Adapter
Connector 1 BNC female
Connector 2 SMB Female
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 4GHz
Type Coax adapter
Type A BNC socket
Type B SMB socket

Reviews

Be the first to submit a review

Trustpilot