Telegärtner 100023681 BNC Adapter BNC Socket-RCA Plug Phono 1 piece

Image Representative of Range

Telegärtner 100023681 BNC Adapter BNC Socket-RCA Plug Phono 1 piece

MPN
100023681
Brand
Telegartner
EAN-13
2050001909299
Order Code
13-1102
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Telegärtner manufactures the high-frequency BNC adapter, model 100023681, featuring a BNC socket and an RCA plug. This adapter is ideal for converting BNC connectors to RCA, commonly used in audio-visual and broadcasting applications. It is designed for high-frequency signal transmission, ensuring reliable and efficient connectivity.
Adaptor Type RCA plug (phono)
Connector 1 BNC female
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter
Impedance 75Ω
Insulation Material PTFE

Reviews

Be the first to submit a review

Trustpilot