Telegärtner 100023675 Coax Adapter BNC plug to TNC Socket 1pc

Image Representative of Range

Telegärtner 100023675 Coax Adapter BNC plug to TNC Socket 1pc

MPN
100023675
Brand
Telegartner
EAN-13
2050003422659
Order Code
07-5926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Telegärtner 100023675 is a high-frequency coax adapter featuring a BNC plug and TNC socket. It is commonly used in RF communication systems to connect devices with differing coaxial interfaces. This adapter is essential for ensuring reliable signal transmission in various professional and industrial applications.
Adaptor Type BNC Adapter
Connector 1 BNC male
Connector 2 TNC female
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 4GHz
Type Coax adapter
Type A BNC plug
Type B TNC socket

Reviews

Be the first to submit a review

Trustpilot