Telegärtner 100023668 Coax Adapter BNC plug to UHF Socket 1pc

Image Representative of Range

Telegärtner 100023668 Coax Adapter BNC plug to UHF Socket 1pc

MPN
100023668
Brand
Telegartner
EAN-13
2050003422673
Order Code
07-5925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.74
10+ £13.52
100+ £13.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Telegärtner 100023668 Coax adapter features a BNC plug to UHF socket, ideal for connecting high-frequency systems. It is commonly used in telecommunications and broadcasting applications. This durable and reliable adapter ensures seamless connectivity for various coaxial configurations.
Adaptor Type BNC Adapter
Connector 1 BNC male
Connector 2 UHF female
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Type Coax adapter
Type A BNC plug
Type B UHF socket

Reviews

Be the first to submit a review

Trustpilot