Telegärtner 100023667 Coax Adapter BNC Socket to 4/13 plug 1pc

Image Representative of Range

Telegärtner 100023667 Coax Adapter BNC Socket to 4/13 plug 1pc

MPN
100023667
Brand
Telegartner
EAN-13
4064161267555
Order Code
07-5924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £25.51
10+ £23.66
100+ £23.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Telegärtner manufactures the 100023667 Coax adapter, featuring a BNC socket to 4/13 plug configuration. This high-frequency connector is suitable for reliable signal transmission in RF applications. It's often used in telecommunications, broadcasting, and laboratory equipment setups.
Adaptor Type BNC Adapter
Connector 1 BNC female
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Type Coax adapter
Type A BNC socket
Type B 4/13 plug

Reviews

Be the first to submit a review

Trustpilot