Telegärtner 100023666 Coax Adapter BNC Socket to UHF plug 1pc

Image Representative of Range

Telegärtner 100023666 Coax Adapter BNC Socket to UHF plug 1pc

MPN
100023666
Brand
Telegartner
EAN-13
4064161267265
Order Code
07-5923
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £13.71
10+ £12.57
100+ £12.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Telegärtner's Coax Adapter 100023666 features a BNC socket and a UHF plug. It is designed for high-frequency applications, ensuring reliable signal transmission. This adapter is typically used in telecommunications and broadcasting equipment setups.
Adaptor Type BNC Adapter
Connector 1 BNC female
Connector 2 UHF male
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Type Coax adapter
Type A BNC socket
Type B UHF plug

Reviews

Be the first to submit a review

Trustpilot