Telegärtner 100023656 Coax Adapter BNC plug to N plug 1pc

Image Representative of Range

Telegärtner 100023656 Coax Adapter BNC plug to N plug 1pc

MPN
100023656
Brand
Telegartner
EAN-13
4018359411428
Order Code
07-5918
Country of Origin
Germany
View Full Product Range (16)

Discontinued


The Telegärtner 100023656 coax adapter connects a BNC plug to an N plug, making it ideal for high-frequency applications. This adapter, known for its reliability, is typically used in radio frequency and data transmission systems. It is a durable solution for ensuring stable connections in professional communication setups.
Adaptor Type BNC Adapter
Connector 1 BNC male
Connector 2 N male
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 4GHz
Type Coax adapter
Type A BNC plug
Type B N plug

Trustpilot