Telegärtner 100023644 Coax Adapter BNC Socket to F plug 1pc

Image Representative of Range

Telegärtner 100023644 Coax Adapter BNC Socket to F plug 1pc

MPN
100023644
Brand
Telegartner
EAN-13
4064161267395
Order Code
07-5916
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Telegärtner 100023644 Coax adapter is designed with a BNC socket and an F plug. This high-frequency connector is ideal for converting signals between equipment with different coaxial connections. Typically used in broadcasting or telecommunications, it ensures reliable signal transmission.
Adaptor Type BNC Adapter
Connector 1 BNC female
Connector 2 F Male
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Type Coax adapter
Type A BNC socket
Type B F plug

Reviews

Be the first to submit a review

Trustpilot