Telegärtner 100023643 BNC Adapter BNC Socket-SMA Plug 1 piece

Image Representative of Range

Telegärtner 100023643 BNC Adapter BNC Socket-SMA Plug 1 piece

MPN
100023643
Brand
Telegartner
EAN-13
2050001909343
Order Code
13-1101
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.58
10+ £9.60
100+ £9.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Telegärtner 100023643 BNC adapter features a BNC socket and an SMA plug, designed for high-frequency applications. This HF connector is ideal for interfacing BNC and SMA connections, commonly used in telecommunications and broadcasting equipment. The robust build ensures reliable signal transmission in various professional environments.
Adaptor Type SMA plug
Connector 1 BNC female
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE

Reviews

Be the first to submit a review

Trustpilot