Telegärtner 100023641 BNC Adapter Plug-F Socket 1 Piece

Image Representative of Range

Telegärtner 100023641 BNC Adapter Plug-F Socket 1 Piece

MPN
100023641
Brand
Telegartner
EAN-13
2050001909367
Order Code
13-1099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Telegärtner BNC adapter, model 100023641, features a BNC plug and F socket designed for high-frequency connections. It is suitable for adaptable applications where a BNC to F-type interface is required. This high-frequency connector is typically used in telecommunications and broadcasting.
Adaptor Type F socket
Connector 1 BNC male
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PP
Type BNC adapter

Reviews

Be the first to submit a review

Trustpilot