Telegärtner 100023640 Coax Adapter BNC Socket to F Socket 1pc

Image Representative of Range

Telegärtner 100023640 Coax Adapter BNC Socket to F Socket 1pc

MPN
100023640
Brand
Telegartner
EAN-13
2050003457538
Order Code
07-5915
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Telegärtner 100023640 coax adapter is a high-frequency connector featuring a BNC socket to F socket configuration. It is designed for seamless transition between BNC and F-type connectors, commonly used in broadcast and telecommunication systems. This adapter is ideal for connecting cables in high-frequency applications, ensuring reliable signal transmission.
Adaptor Type BNC Adapter
Connector 1 BNC female
Connector 2 F female
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Type Coax adapter
Type A BNC socket
Type B F socket

Reviews

Be the first to submit a review

Trustpilot