Telegärtner 100023639 BNC-SMA Adapter BNC Socket to SMA Socket 1 piece

Image Representative of Range

Telegärtner 100023639 BNC-SMA Adapter BNC Socket to SMA Socket 1 piece

MPN
100023639
Brand
Telegartner
EAN-13
4064161265223
Order Code
13-1098
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Telegärtner BNC adapter, model 100023639, features a BNC socket to SMA socket configuration, providing versatile connectivity solutions. As a high-frequency connector, it's designed for reliable performance in radio frequency applications. Ideal for telecommunications and test equipment, this adapter ensures seamless signal transition between BNC and SMA connections.
Adaptor Type SMA socket
Connector 1 BNC female
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE

Reviews

Be the first to submit a review

Trustpilot