Telegärtner 100023638 Coax Adapter BNC plug to SMA plug 1pc

Image Representative of Range

Telegärtner 100023638 Coax Adapter BNC plug to SMA plug 1pc

MPN
100023638
Brand
Telegartner
EAN-13
2050003422819
Order Code
07-5914
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Telegärtner's 100023638 Coax adapter features a BNC plug to SMA plug configuration, facilitating seamless connectivity between different coaxial systems. This high-frequency connector is ideal for applications requiring reliable signal transmission in RF and microwave communications. Typically used in lab settings and broadcast environments, it ensures robust performance and compatibility.
Adaptor Type BNC Adapter
Connector 1 BNC male
Connector 2 SMA male
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 4GHz
Type Coax adapter
Type A BNC plug
Type B SMA plug

Reviews

Be the first to submit a review

Trustpilot