Telegärtner 100023636 BNC Adapter BNC Plug to FME Plug 1 piece

Image Representative of Range

Telegärtner 100023636 BNC Adapter BNC Plug to FME Plug 1 piece

MPN
100023636
Brand
Telegartner
EAN-13
2050001909305
Order Code
13-1096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.39
10+ £7.58
100+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Telegärtner 100023636 is a BNC adapter featuring a BNC plug to FME plug configuration, suitable for high-frequency applications. This high-quality HF connector can be used in telecommunications or radio equipment for efficient signal transmission. Designed for professional use, this adapter ensures reliable connectivity with durable construction.
Adaptor Type FME plug
Connector 1 BNC male
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PP

Reviews

Be the first to submit a review

Trustpilot