Telegärtner 100023635 Coax Adapter BNC Socket to TNC Socket 1pc

Image Representative of Range

Telegärtner 100023635 Coax Adapter BNC Socket to TNC Socket 1pc

MPN
100023635
Brand
Telegartner
EAN-13
2050003448130
Order Code
07-5913
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.08
10+ £6.40
100+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Telegärtner 100023635 coax adapter features a BNC socket to TNC socket connection for versatile high-frequency applications. It's ideal for use in communication systems and test equipment. This durable adapter ensures reliable performance in connecting various coaxial cables.
Adaptor Type BNC Adapter
Connector 1 BNC female
Connector 2 TNC female
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 4GHz
Type Coax adapter
Type A BNC socket
Type B TNC socket

Reviews

Be the first to submit a review

Trustpilot