Telegärtner 100023626 BNC Terminator Bayonet Coupling 4 GHz 1 piece

Image Representative of Range

Telegärtner 100023626 BNC Terminator Bayonet Coupling 4 GHz 1 piece

MPN
100023626
Brand
Telegartner
EAN-13
2050001909459
Order Code
13-1093
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.93
10+ £4.53
100+ £4.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The Telegärtner 100023626 Terminator is a dust cap designed for use with HF connectors, ensuring protection against dust and environmental elements. Manufactured by Telegärtner, this accessory helps maintain the performance and longevity of HF connectors. It is commonly used in telecommunications and networking installations to safeguard connectors when not in use.
Type Terminator
Impedance 50Ω
Temperature Range -40 - 100°C

Reviews

Be the first to submit a review

Trustpilot