Telegärtner 100023610 BNC Adapter Socket to Plug Bayonet 4GHz 1 piece

Image Representative of Range

Telegärtner 100023610 BNC Adapter Socket to Plug Bayonet 4GHz 1 piece

MPN
100023610
Brand
Telegartner
EAN-13
2050001912893
Order Code
13-1091
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.55
10+ £13.34
100+ £12.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Telegärtner 100023610 BNC adapter features a BNC socket to BNC plug configuration, catering to high-frequency applications. This BNC adapter is ideal for use in RF and data communication systems where reliable connectivity is crucial. It serves as a robust solution for connecting various electronic devices seamlessly.
Adaptor Type BNC socket
Connector 1 BNC female
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter, T-shaped
Impedance 75Ω
Insulation Material PTFE

Reviews

Be the first to submit a review

Trustpilot