Telegärtner 100023609 BNC Adapter plug-socket Coax 4 GHz 1pc

Image Representative of Range

Telegärtner 100023609 BNC Adapter plug-socket Coax 4 GHz 1pc

MPN
100023609
Brand
Telegartner
EAN-13
2050003448475
Order Code
07-5903
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 185 in stock

The Telegärtner 100023609 BNC adapter features a BNC plug to BNC socket connection, ideal for high-frequency applications. This HF connector is suitable for use in telecommunications, broadcast, and test equipment setups. The robust construction ensures reliable signal transmission and durability.
Adaptor Type BNC socket
Connector 1 BNC male
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter, right angle
Impedance 75Ω
Insulation Material PTFE
Max. frequency 4GHz

Reviews

Be the first to submit a review

Trustpilot