Telegärtner 100023607 BNC Adapter plug-plug 1pcs 4 GHz 50/75 Ω Coax Connector

Image Representative of Range

Telegärtner 100023607 BNC Adapter plug-plug 1pcs 4 GHz 50/75 Ω Coax Connector

MPN
100023607
Brand
Telegartner
EAN-13
2050003467032
Order Code
07-5902
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Telegärtner manufactures the 100023607 BNC adapter, featuring BNC plug-to-plug connectivity. This high-frequency connector is designed for reliable signal transmission. It is typically used in audio-video equipment, telecommunications, and testing environments.
Adaptor Type BNC plug
Connector 1 BNC male
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Connector, straight
Impedance 75Ω
Insulation Material PTFE
Max. frequency 4GHz

Reviews

Be the first to submit a review

Trustpilot