Telegartner 100023602 BNC Adapter Socket-Socket 4GHz 1 piece Coax Connector

Image Representative of Range

Telegartner 100023602 BNC Adapter Socket-Socket 4GHz 1 piece Coax Connector

MPN
100023602
Brand
Telegartner
EAN-13
2050001913128
Order Code
13-1089
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 156 in stock

The Telegärtner BNC adapter 100023602 features dual BNC sockets, making it a reliable high-frequency connector solution. It is designed for use in applications requiring seamless connectivity between BNC-equipped devices. This BNC feedthrough adapter ensures efficient signal transmission in professional audio-visual or networking environments.
Adaptor Type BNC socket
Connector 1 BNC female
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter
Impedance 75Ω
Insulation Material PTFE

Reviews

Be the first to submit a review

Trustpilot