Telegärtner 100023600 BNC Adapter plug to Socket 1pc 50/75 Ω up to 4 GHz

Image Representative of Range

Telegärtner 100023600 BNC Adapter plug to Socket 1pc 50/75 Ω up to 4 GHz

MPN
100023600
Brand
Telegartner
EAN-13
4064161267180
Order Code
07-5899
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £18.38
10+ £17.05
100+ £16.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

Telegärtner's BNC adapter, model 100023600, features a BNC plug to BNC socket configuration. This high-frequency connector is suitable for signal conversion and cable extensions in audio-visual and RF communication systems. Commonly used in professional broadcast and telecommunications installations, it ensures reliable connectivity.
Adaptor Type BNC plug
Connector 1 BNC male
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter, T-shaped
Impedance 75Ω
Insulation Material PTFE
Max. frequency 4GHz

Reviews

Be the first to submit a review

Trustpilot