Telegärtner 100023599 BNC Adapter plug-socket bayonet 1pc

Image Representative of Range

Telegärtner 100023599 BNC Adapter plug-socket bayonet 1pc

MPN
100023599
Brand
Telegartner
EAN-13
2050003451857
Order Code
07-5898
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £21.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Telegärtner's BNC adapter (part number 100023599) features a BNC plug and BNC socket configuration. This high-frequency connector is designed for reliable signal transmission. It's typically used in radio frequency and video applications.
Adaptor Type BNC plug
Connector 1 BNC male
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter
Impedance 75Ω
Insulation Material PTFE
Max. frequency 4GHz

Reviews

Be the first to submit a review

Trustpilot