Telegärtner 100023597 BNC Adapter Socket-plug 1pc for data/video use

Image Representative of Range

Telegärtner 100023597 BNC Adapter Socket-plug 1pc for data/video use

MPN
100023597
Brand
Telegartner
EAN-13
4018359106003
Order Code
07-5897
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Telegärtner's 100023597 is a BNC adapter featuring a BNC socket and BNC plug. This high-frequency connector is ideal for RF applications that require reliable signal transmission. It is commonly used in broadcasting and telecommunications equipment.
Adaptor Type BNC socket
Connector 1 BNC female
Connector 2 BNC Adapter
Case Material Brass nickel plated
Colour Silver (metallic)
Connector Type Adapter, T-shaped
Impedance 50Ω
Insulation Material PTFE
Max. frequency 4GHz

Reviews

Be the first to submit a review

Trustpilot