Telegärtner 100023596 BNC Adapter plug-socket 1pc bayonet 4 GHz max.

Image Representative of Range

Telegärtner 100023596 BNC Adapter plug-socket 1pc bayonet 4 GHz max.

MPN
100023596
Brand
Telegartner
EAN-13
2050003465373
Order Code
07-5896
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £21.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Telegärtner 100023596 BNC adapter features a BNC plug to BNC socket connection, ideal for high-frequency applications. This adapter is commonly used in RF testing and broadcasting equipment. Its precision engineering ensures reliable connectivity in professional settings.
Adaptor Type BNC plug
Connector 1 BNC male
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter, T-shaped
Impedance 50Ω
Insulation Material PTFE
Max. frequency 4GHz

Reviews

Be the first to submit a review

Trustpilot