Telegärtner 100023594 BNC Adapter Socket to Socket. Ideal for 4 GHz use.

Image Representative of Range

Telegärtner 100023594 BNC Adapter Socket to Socket. Ideal for 4 GHz use.

MPN
100023594
Brand
Telegartner
EAN-13
2050003448499
Order Code
07-5895
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Telegärtner's BNC adapter is designed with dual BNC sockets for seamless high-frequency connections. This HF adapter is ideal for signal transmission in professional audio and video equipment. It is commonly used in broadcast studios and communication systems setups.
Adaptor Type BNC socket
Connector 1 BNC female
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter, T-shaped
Impedance 50Ω
Insulation Material PTFE
Max. frequency 4GHz

Reviews

Be the first to submit a review

Trustpilot