Telegärtner 100023591 BNC feedthrough Socket bayonet coupled 1pc

Image Representative of Range

Telegärtner 100023591 BNC feedthrough Socket bayonet coupled 1pc

MPN
100023591
Brand
Telegartner
EAN-13
2050003468718
Order Code
07-5894
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.48
10+ £9.53
100+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Telegärtner BNC feedthrough, model 100023591, features a BNC socket-to-socket configuration designed for high-frequency applications. It is ideal for securely connecting coaxial cables in various electronic and communication systems. This reliable connector is commonly used in broadcast, audio-visual, and RF environments.
Type BNC socket
Case Material Brass nickel plated
Connector Type Adapter, flange
Impedance 50Ω
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot