Telegärtner 100023590 BNC Adapter Plug-Plug 4GHz Coax Connector

Image Representative of Range

Telegärtner 100023590 BNC Adapter Plug-Plug 4GHz Coax Connector

MPN
100023590
Brand
Telegartner
EAN-13
2050001912923
Order Code
13-1087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Telegärtner's 100023590 is a BNC adapter featuring BNC plug to BNC plug connectivity, known for its reliability in high-frequency applications. This high-quality HF connector is essential for ensuring effective signal transmission in professional audio-visual and telecommunications setups. It is commonly used in laboratory testing, broadcast equipment, and other environments requiring premium-grade connections.
Adaptor Type BNC plug
Connector 1 BNC male
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE

Reviews

Be the first to submit a review

Trustpilot