Telegärtner 100023589 BNC Adapter Socket-Socket Coax Connector 4GHz Use

Image Representative of Range

Telegärtner 100023589 BNC Adapter Socket-Socket Coax Connector 4GHz Use

MPN
100023589
Brand
Telegartner
EAN-13
2050001912909
Order Code
13-1085
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Telegärtner's 100023589 BNC adapter features dual BNC sockets, allowing for seamless connection between high-frequency cables. Renowned for its reliability, this adapter is ideal for applications requiring robust hf connections, such as in telecommunications and broadcast equipment. Its durable construction ensures optimal performance across various demanding environments.
Adaptor Type BNC socket
Connector 1 BNC female
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE

Reviews

Be the first to submit a review

Trustpilot