Telegärtner 100023588 BNC Adapter plug-socket Coax up to 4 GHz 1pc

Image Representative of Range

Telegärtner 100023588 BNC Adapter plug-socket Coax up to 4 GHz 1pc

MPN
100023588
Brand
Telegartner
EAN-13
2050003452274
Order Code
07-5893
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

Telegärtner's BNC adapter (100023588) features a BNC plug to BNC socket connection, ideal for high-frequency signal transmission. This adapter is commonly used in telecommunications and broadcasting applications. It is a reliable component for connecting BNC cables in various professional and commercial settings.
Adaptor Type BNC socket
Connector 1 BNC male
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter, right angle
Impedance 50Ω
Insulation Material PTFE
Max. frequency 4GHz

Reviews

Be the first to submit a review

Trustpilot