Telegärtner 100023587 BNC Adapter plug-socket bayonet mechanism 1pc

Image Representative of Range

Telegärtner 100023587 BNC Adapter plug-socket bayonet mechanism 1pc

MPN
100023587
Brand
Telegartner
EAN-13
4064161267548
Order Code
07-5892
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Telegärtner's BNC adapter, model 100023587, features a BNC plug to BNC socket configuration. This high-frequency connector is ideal for RF signal applications and ensures reliable connectivity. Common uses include audio-visual equipment and test instrumentation setups.
Adaptor Type BNC plug
Connector 1 BNC male
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter, T-shaped
Impedance 50Ω
Insulation Material PTFE
Max. frequency 4GHz

Reviews

Be the first to submit a review

Trustpilot