Telegärtner 100023586 BNC Adapter Socket to plug bayonet up to 4 GHz

Image Representative of Range

Telegärtner 100023586 BNC Adapter Socket to plug bayonet up to 4 GHz

MPN
100023586
Brand
Telegartner
EAN-13
4064161267012
Order Code
07-5891
Country of Origin
Germany
View Full Product Range (16)

Discontinued


The Telegärtner BNC adapter features a BNC socket to BNC plug configuration, designed for efficient signal transmission. This high-frequency connector is ideal for professional audio, video, and network applications. It provides reliable connectivity in various settings, ensuring minimal signal loss.
Adaptor Type BNC socket
Connector 1 BNC female
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter, Y-shaped
Impedance 50Ω
Insulation Material PTFE
Max. frequency 4GHz

Trustpilot