Telegärtner 100022831 FO splice box Grey-white RAL 7035 1pc

MPN
100022831
Brand
Telegartner
EAN-13
4018359352141
Order Code
07-5757
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £225.83 £191.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockBack-order availability date - 23/11/2026

Telegärtner's FO splice box, model 100022831, comes in a grey-white RAL 7035 finish. This robust and reliable box is designed for organising and protecting fibre optic splices. It is typically used in telecommunications and data networking applications for efficient fibre management.
Type FO splice box
Colour Grey-white (RAL 7035)
Depth 140mm
Fibre quality Multimode OM2
Fibre Type 50/125 µ
Height 125mm
Jumper Type Duplex
Material Steel plate
Patch panel Design Equipped
Type A SC duplex receptacle
Width 35mm

Reviews

Be the first to submit a review

Trustpilot