Telegärtner 100022830 FO splice box Grey-white (RAL 7035) 1pc

MPN
100022830
Brand
Telegartner
EAN-13
4018359352134
Order Code
07-5756
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £204.75
100+ £196.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Telegärtner FO splice box is a fibre optic enclosure designed for organising and protecting optical fibre splices. It features a grey-white RAL 7035 colour and is widely used in telecommunications and data network infrastructures. Ideal for secure and efficient management of fibre connections in various installations.
Type FO splice box
Colour Grey-white (RAL 7035)
Depth 140mm
Fibre quality Multimode OM2
Fibre Type 50/125 µ
Height 125mm
Jumper Type Duplex
Material Steel plate
Patch panel Design Equipped
Type A ST socket
Width 35mm

Reviews

Be the first to submit a review

Trustpilot