Telegärtner 100022818 FO splice box Grey-white RAL 7035 1pc

MPN
100022818
Brand
Telegartner
EAN-13
4018359352103
Order Code
07-5755
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £273.77 £263.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Telegärtner FO splice box, model 100022818, is a robust solution for fibre optic cable management. It features a grey-white RAL 7035 finish, suited for professional network installations. Typical applications include telecommunications and data distribution systems.
Type FO splice box
Colour Grey-white (RAL 7035)
Depth 140mm
Fibre Type 9/125 µ
Height 125mm
Jumper Type Duplex
Material Steel plate
Patch panel Design Equipped
Type A LC socket
Width 35mm

Reviews

Be the first to submit a review

Trustpilot