Telegärtner 100022789 Junction box IP44 CAT 6a Rail-mount Grey

MPN
100022789
Brand
Telegartner
EAN-13
4018359341350
Order Code
07-5754
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £24.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Telegärtner 100022789 Junction Box is an IP44-rated, rail-mount outlet featuring CAT 6a compatibility, ensuring reliable and high-speed network connections. This grey RJ45 socket is ideal for use in industrial environments where secure Ethernet connectivity is required. Manufactured by Telegärtner, it provides easy integration into communication networks with high data transmission demands.
Accessory Type RJ45 enclosure
Colour Grey
Connector standard RJ45
Connector Type Rail-mount outlet
Material PA
Maximum Temperature 70°C
Min. temperature -40°C
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot