Telegärtner 100022773 STX V1 Dust Cap for Flange V1 black 1pc

MPN
100022773
Brand
Telegartner
EAN-13
4018359328337
Order Code
07-5752
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.52
10+ £8.61
100+ £8.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Telegärtner's 100022773 STX V1 dust cap is a black dust cover designed for flange RJ45 connectors, ensuring protection against dust and debris. It is ideal for use in network setups, maintaining clean and reliable connections in various environments. This component is typically utilised in conjunction with ethernet and various category 5, 6, and 7 connectors in professional and industrial settings.
Accessory Type Protective Boot
Colour Black
Material (details) PA, UL94 V0
Misc Attribute 1 Straight
Seal Type Bayonet
Standards IEC 61076-3-106
Temperature Range -40°C to + 70°C
Type RJ45 accessories

Reviews

Be the first to submit a review

Trustpilot