Telegärtner 100022450 FO Socket alpine white durable dustproof design

Image Representative of Range

Telegärtner 100022450 FO Socket alpine white durable dustproof design

MPN
100022450
Brand
Telegartner
EAN-13
4018359270339
Order Code
07-5745
Country of Origin
Germany
  • Quickly find another product in this range by Type A:

    LC socket SC duplex receptacle
View Full Product Range (2)

Discontinued


Telegärtner manufactures the FO socket in Alpine white, designated as part number 100022450. This component is used for fibre optic connections, ensuring reliable data transmission. It is typically applied in network installations requiring high-speed and secure communication.
Type FO socket
Colour Alpine white
Jumper Type Duplex
Material Plastic
Patch panel Design Equipped
Type A SC duplex receptacle

Trustpilot