Telegärtner 100022203 FO Splice Box SC Equipped 1pc

MPN
100022203
Brand
Telegartner
EAN-13
4018359271985
Order Code
07-5744
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Patch panel Design:

    Equipped Unequipped
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.37
10+ £35.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Telegärtner FO splice box 100022203 is designed for secure and organised fibre optic splicing. It features SC equipment, ensuring reliable connections and ease of use. This product is ideal for telecommunication and data network applications.
Type FO splice box
Cable Feed short side
Colour Pure white (RAL 9010)
Height 110mm
Length 30mm
Patch panel Design Equipped
Rack size 483 mm (19")
Specification SC
Width 160mm

Reviews

Be the first to submit a review

Trustpilot