Telegärtner 100022190 FO Splice Box 1pc versatile fibre connections.

MPN
100022190
Brand
Telegartner
EAN-13
4018359295332
Order Code
07-5742
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 23/10/2026

The Telegärtner FO splice box is designed for efficient fibre optic cable management and protection. It features durable construction suitable for telecommunications and network applications. Ideal for indoor use, the splice box supports secure and organised fibre splicing operations.
Type FO splice box
Depth 27.50mm
Height 76mm
Patch panel Design Equipped
Width 170mm

Reviews

Be the first to submit a review

Trustpilot