Telegärtner 100021381 Network outlet Surface-mount 1 port Alpine white

MPN
100021381
Brand
Telegartner
EAN-13
4018359400507
Order Code
07-5727
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Telegärtner network outlet is an unequipped, surface-mount, 1-port device designed for network connectivity. Its alpine white finish provides a sleek appearance suitable for modern interiors. Ideal for office or home network installations, it facilitates reliable data transmission.
Type Network Outlet
Mounting Type PCB
Shielded/Shrouded Unshielded
Factory colour Alpine white
Length 80mm
Misc Attribute Surface-mount
Number of LAN ports 1
Specification Unequipped
Switch type component Insert
Switch type function Network junction box
Width 80mm

Reviews

Be the first to submit a review

Trustpilot