Telegärtner 100021279 SMA protective cap gold 1pc 50 ohm 18GHz+

Image Representative of Range

Telegärtner 100021279 SMA protective cap gold 1pc 50 ohm 18GHz+

MPN
100021279
Brand
Telegartner
EAN-13
4018359288990
Order Code
07-5715
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.06
10+ £10.95
100+ £10.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Telegärtner manufactures the 100021279 Protective Cap, which is gold-plated and sold in single units. This cap is designed to safeguard HF connectors from dust and environmental damage. It is commonly used in RF and communication applications to ensure connector integrity.
Type Protective cap
Factory colour Gold
Impedance 50Ω

Reviews

Be the first to submit a review

Trustpilot