Telegärtner 100010348 BNC Test Lead 5m black

Image Representative of Range

Telegärtner 100010348 BNC Test Lead 5m black

MPN
100010348
Brand
Telegartner
EAN-13
4064161266947
Order Code
07-5666
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £17.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Telegärtner 100010348 BNC test lead is a 5.00 m long cable in black, featuring BNC connectors. It is designed for testing and measurement applications, providing reliable signal transmission. This durable test lead is ideal for use in laboratory and electronic testing setups.
Cable Length 5m
Type BNC test lead
Colour Black
Cable Design Round
Cable diameter (details) 4.95mm
Cable Type Data cable
Impedance 75Ω
Installation Indoor
Jacket type PVC
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot