Telegärtner 100010178 BNC Test Lead 3.00m black durable Cable

Image Representative of Range

Telegärtner 100010178 BNC Test Lead 3.00m black durable Cable

MPN
100010178
Brand
Telegartner
EAN-13
4064161267142
Order Code
07-5662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £15.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Telegärtner 100010178 BNC test lead is a 3.00-metre-long black cable designed for secure and reliable signal transmission. It features high-quality BNC connectors, ideal for testing, measurement, and diagnostics in electronic applications. This cable is commonly used in laboratories, service departments, and other technical environments.
Cable Length 3m
Type BNC test lead
Colour Black
Cable Design Round
Cable diameter (details) 4.95mm
Cable Type Data cable
Impedance 50Ω
Installation Indoor
Jacket type PVC
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot